Add To Favorites
Product Overview
Digi-Key Part Number 1562-1021-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD21742

Description RF TXRX MODULE ISM>1GHZ CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFDP8 Manual
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 0dBm
Sensitivity -
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 14mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 8
Other Names 1562-1021

18:07:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 70,55000 70,55
10 66,51400 665,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback