Add To Favorites
Product Overview
Digi-Key Part Number RJP60D0DPP-M0#T2-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

RJP60D0DPP-M0#T2

Description IGBT 600V 45A 35W TO-220FL
Expanded Description IGBT 600V 45A 35W Through Hole TO-220FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RJP60D0DPP-M0
RoHS Information RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 45A
Current - Collector Pulsed (Icm) -
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 22A
Power - Max 35W
Switching Energy -
Input Type Standard
Gate Charge 45nC
Td (on/off) @ 25°C 35ns/90ns
Test Condition 300V, 22A, 5 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FL
 
Additional Resources
Standard Package ? 1
Other Names RJP60D0DPPM0T2

03:46:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,39200 23,92
25 2,15320 53,83
100 1,96170 196,17
250 1,77032 442,58
500 1,58850 794,25
1.000 1,33971 1.339,71
2.500 1,27272 3.181,80
5.000 1,22487 6.124,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback