Add To Favorites
Product Overview
Digi-Key Part Number RJH60F7ADPK-00#T0-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

RJH60F7ADPK-00#T0

Description IGBT 600V 90A 328.9W TO-3P
Expanded Description IGBT Trench 600V 90A 328.9W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RJH60F7ADPK
RoHS Information RoHS Compliance
PCN Assembly/Origin Power Transistors Relocation 12/Nov/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 90A
Current - Collector Pulsed (Icm) -
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 50A
Power - Max 328.9W
Switching Energy -
Input Type Standard
Gate Charge -
Td (on/off) @ 25°C 63ns/142ns
Test Condition 400V, 30A, 5 Ohm, 15V
Reverse Recovery Time (trr) 140ns
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RJH60F7ADPK00T0

00:24:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
10 5,10300 51,03
25 4,59280 114,82
100 4,18460 418,46
250 3,77644 944,11
500 3,38856 1.694,28
1.000 2,85782 2.857,82
2.500 2,71493 6.787,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback