Add To Favorites
Product Overview
Digi-Key Part Number RJH60D7BDPQ-E0#T2-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

RJH60D7BDPQ-E0#T2

Description IGBT 600V 90A 300W TO-247
Expanded Description IGBT Trench 600V 90A 300W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RJH60D7BDPQ-E0
PCN Assembly/Origin Assembly/Test Site Transfer 6/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 90A
Current - Collector Pulsed (Icm) -
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 50A
Power - Max 300W
Switching Energy 700µJ (on), 1.4mJ (off)
Input Type Standard
Gate Charge 125nC
Td (on/off) @ 25°C 60ns/180ns
Test Condition 300V, 50A, 5 Ohm, 15V
Reverse Recovery Time (trr) 25ns
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 1
Other Names RJH60D7BDPQE0T2

10:17:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,14500 51,45
25 4,63040 115,76
100 4,21870 421,87
250 3,80716 951,79
500 3,41614 1.708,07
1.000 2,88109 2.881,09
2.500 2,73703 6.842,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback