Add To Favorites
Product Overview
Digi-Key Part Number R5F564MFCDFC#V1-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F564MFCDFC#V1

Description IC MCU 32BIT 2MB FLASH 176LFQFP
Expanded Description RXv2 RX600 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RX64M Datasheet
RX64M Hardware Manual
PCN Packaging Carrier Tape Update 29/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RX600
Packaging ? Tray ?
Part Status Active
Core Processor RXv2
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, LIN, MMC/SD, SCI, SPI, SSI, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 127
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size 64K x 8
RAM Size 552K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 29x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 176-LQFP
Supplier Device Package 176-LFQFP (24x24)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:52:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,28000 18,28
10 16,61800 166,18
25 15,37200 384,30
100 14,12540 1.412,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback