Add To Favorites
Product Overview
Digi-Key Part Number R5F5631PDDFM#V0-ND
Quantity Available
Manufacturer

Manufacturer Part Number

R5F5631PDDFM#V0

Description IC MCU 32BIT 512KB FLASH 64LFQFP
Expanded Description RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RX600
Packaging ? Tray ?
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 100MHz
Connectivity CAN, I²C, LIN, SCI, SPI, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 42
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size 32K x 8
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LFQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

00:49:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,56000 10,56
10 9,50200 95,02
25 8,65720 216,43
100 7,81280 781,28
250 7,17932 1.794,83
500 6,54584 3.272,92
1.000 5,70121 5.701,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback