Add To Favorites
Product Overview
Digi-Key Part Number R5F2135CCNFP#V0-ND
Quantity Available 275
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F2135CCNFP#V0

Description IC MCU 16BIT 128KB FLASH 52LQFP
Expanded Description R8C R8C/3x/35C Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 52-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series R8C/3x/35C
Packaging ? Tray ?
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, LIN, SIO, SSU, UART/USART
Peripherals POR, PWM, Voltage Detect, WDT
Number of I/O 47
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 52-LQFP
Supplier Device Package 52-LQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
R5F2135CCNFP#30-ND R5F2135CCNFP#30 Renesas Electronics America Tape & Reel (TR) ? 0
6,24000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names R5F2135CCNFPV0

13:53:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,24000 6,24
10 5,61500 56,15
25 5,11560 127,89
100 4,61660 461,66
250 4,24232 1.060,58
500 3,86800 1.934,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5F2135CCNFP#50-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,36890
  • Tape & Reel (TR) ? : R5F2135CCNFP#30-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,24000
Send Feedback