Add To Favorites
Product Overview
Digi-Key Part Number R5F10JBCANA#U0-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F10JBCANA#U0

Description IC MCU 16BIT 32KB FLASH 32HWQFN
Expanded Description RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RL78/G1C Datasheet
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RL78/G1C
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 24MHz
Connectivity CSI, I²C, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 22
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 5.5K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.5 V
Data Converters A/D 8x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-HWQFN (5x5)
 
Additional Resources
Standard Package ? 1

14:31:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,87400 38,74
25 3,48720 87,18
100 3,17700 317,70
250 2,86708 716,77
500 2,57262 1.286,31
1.000 2,16969 2.169,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback