Add To Favorites
Product Overview
Digi-Key Part Number R5F104MJAFB#V0-ND
Quantity Available
Manufacturer

Manufacturer Part Number

R5F104MJAFB#V0

Description IC MCU 16BIT 256KB FLASH 80LQFP
Expanded Description RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RL78/G14
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 64
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 8K x 8
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 17x8/10b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Additional Resources
Standard Package ? 1
Other Names R5F104MJAFBV0

02:30:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 4,85500 48,55
25 4,36920 109,23
100 3,98090 398,09
250 3,59248 898,12
500 3,22354 1.611,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback