Add To Favorites
Product Overview
Digi-Key Part Number R5F104LEAFB#V0-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F104LEAFB#V0

Description IC MCU 16BIT 64KB FLASH 64LQFP
Expanded Description RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RL78/G14
Packaging ? Tray ?
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 5.5K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 12x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names R5F104LEAFBV0

20:30:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,78500 27,85
25 2,50640 62,66
100 2,28350 228,35
250 2,06076 515,19
500 1,84910 924,55
1.000 1,55949 1.559,49
2.500 1,48151 3.703,78
5.000 1,42582 7.129,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback