Add To Favorites
Product Overview
Digi-Key Part Number R4F24249NVFPV-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

R4F24249NVFPV

Description IC MCU 16BIT 256KB FLASH 120LQFP
Expanded Description H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 33MHz 256KB (256K x 8) FLASH 120-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets H8S/2426(R),2424 Group Hrdw Manual
PCN Packaging Carrier Tape Update 29/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2400
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2600
Core Size 16-Bit
Speed 33MHz
Connectivity EBI/EMI, I²C, IrDA, SCI, SSU, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 83
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 10x10b, D/A 2x8b
Oscillator Type External
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 120-LQFP
Supplier Device Package 120-LQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:58:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,53000 12,53
10 11,39000 113,90
25 10,53600 263,40
100 9,68140 968,14
250 8,82720 2.206,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback