Add To Favorites
Product Overview
Digi-Key Part Number M30855FJGP#U3-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

M30855FJGP#U3

Description IC MCU 32BIT 512KB FLASH 144QFP
Expanded Description M32C/80 M16C™ M32C/80/85 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M32C/80/85
Packaging ? Tray ?
Part Status Active
Core Processor M32C/80
Core Size 16/32-Bit
Speed 32MHz
Connectivity CAN, I²C, IEBus, SIO, UART/USART
Peripherals DMA, WDT
Number of I/O 121
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 34x10b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LFQFP (20x20)
 
Additional Resources
Standard Package ? 60
Other Names M30855FJGPU3

06:43:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,25000 35,25
10 32,60600 326,06
60 29,96167 1.797,70
120 27,84667 3.341,60
300 25,55550 7.666,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback