Add To Favorites
Product Overview
Digi-Key Part Number M306NKFJGP#U3-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

M306NKFJGP#U3

Description IC MCU 16BIT 512KB FLASH 100QFP
Expanded Description M16C/60 M16C™ M16C/60/6NK Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M16C/60/6NK
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 24MHz
Connectivity CAN, I²C, IEBus, SIO, UART/USART
Peripherals DMA, WDT
Number of I/O 85
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 31K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 26x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names M306NKFJGPU3

03:11:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,71000 30,71
10 28,41000 284,10
25 26,10640 652,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback