Add To Favorites
Product Overview
Digi-Key Part Number M30291FCHP#U7A-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

M30291FCHP#U7A

Description IC MCU 16BIT 128KB FLASH 64LFQFP
Expanded Description M16C/60 M16C™ M16C/Tiny/29 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M16C/Tiny/29
Packaging ? Tray ?
Part Status Active
Core Processor M16C/60
Core Size 16-Bit
Speed 20MHz
Connectivity CAN, I²C, IEBus, SIO, UART/USART
Peripherals DMA, POR, PWM, Voltage Detect, WDT
Number of I/O 55
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LFQFP (10x10)
 
Additional Resources
Standard Package ? 160
Other Names M30291FCHPU7A

13:20:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,70000 16,70
10 15,18000 151,80
25 14,04160 351,04
100 12,90330 1.290,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback