Add To Favorites
Product Overview
Digi-Key Part Number DF36077GHWV-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

DF36077GHWV

Description IC MCU 16BIT 56KB FLASH 64QFP
Expanded Description H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 56KB (56K x 8) FLASH 64-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8/300H Tiny
Packaging ? Tray ?
Part Status Active
Core Processor H8/300H
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, SCI
Peripherals LVD, POR, PWM, WDT
Number of I/O 47
Program Memory Size 56KB (56K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-BQFP
Supplier Device Package 64-QFP (14x14)
 
Additional Resources
Standard Package ? 1

09:05:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,77000 9,77
10 8,79000 87,90
25 8,00800 200,20
100 7,22680 722,68
250 6,64084 1.660,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback