Add To Favorites
Product Overview
Digi-Key Part Number DF2638WF20JV-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2638WF20JV

Description IC MCU 16BIT 256KB FLASH 128QFP
Expanded Description H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 128-QFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2600
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2600
Core Size 16-Bit
Speed 20MHz
Connectivity CAN, I²C, SCI, SmartCard
Peripherals Motor Control PWM, POR, PWM, WDT
Number of I/O 72
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 12x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-BFQFP
Supplier Device Package 128-QFP (14x20)
 
Additional Resources
Standard Package ? 1

00:28:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 38,78000 38,78
10 36,26400 362,64
25 33,53920 838,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback