Add To Favorites
Product Overview
Digi-Key Part Number DF2317VTEBL25V-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2317VTEBL25V

Description IC MCU 16BIT 128KB FLASH 100TQFP
Expanded Description H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets H8S/2319 Group Hrdw Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
PCN Packaging Carrier Tape Update 29/Jul/2016
Catalog Page 775 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2300
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 25MHz
Connectivity SCI, SmartCard
Peripherals POR, PWM, WDT
Number of I/O 70
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names HD64F2317VTEBL25V

05:00:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,65000 11,65
10 10,48200 104,82
25 9,55040 238,76
100 8,61850 861,85
250 7,91972 1.979,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback