Add To Favorites
Product Overview
Digi-Key Part Number DF2238BFA13V-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2238BFA13V

Description IC MCU 16BIT 256KB FLASH 100QFP
Expanded Description H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 13MHz 256KB (256K x 8) FLASH 100-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets H8S/2258,2239/8/7,2227 Groups Hrdw Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
RoHS Information RoHS Compliance
PCN Packaging Carrier Tape Update 29/Jul/2016
Catalog Page 775 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2200
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 13MHz
Connectivity I²C, SCI, SmartCard
Peripherals POR, PWM, WDT
Number of I/O 72
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 100-BFQFP
Supplier Device Package 100-QFP (14x14)
 
Additional Resources
Standard Package ? 1

01:28:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,17000 23,17
10 21,43200 214,32
25 19,69440 492,36
100 18,30400 1.830,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback