Add To Favorites
Product Overview
Digi-Key Part Number DF2148BFA20IV-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2148BFA20IV

Description IC MCU 16BIT 128KB FLASH 100QFP
Expanded Description H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets H8S/2140B Group Hrdw Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
RoHS Information RoHS Compliance
PCN Packaging Carrier Tape Update 29/Jul/2016
Catalog Page 774 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2100
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, IrDA, SCI, X-Bus
Peripherals PWM, WDT
Number of I/O 74
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-BFQFP
Supplier Device Package 100-QFP (14x14)
 
Additional Resources
Standard Package ? 1

20:31:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,02000 20,02
10 18,20000 182,00
25 16,83520 420,88
100 15,47030 1.547,03
250 14,10524 3.526,31
500 13,19524 6.597,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback