Add To Favorites
Product Overview
Digi-Key Part Number D12322RVF25V-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

D12322RVF25V

Description IC MCU 16BIT ROMLESS 128QFP
Expanded Description H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 25MHz ROMless 128-QFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets H8S/2329 Group Hrdw Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
RoHS Information RoHS Compliance
PCN Packaging Carrier Tape Update 29/Jul/2016
Catalog Page 773 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2300
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 25MHz
Connectivity SCI, SmartCard
Peripherals DMA, POR, PWM, WDT
Number of I/O 86
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 8x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 128-BFQFP
Supplier Device Package 128-QFP (14x20)
 
Additional Resources
Standard Package ? 1
Other Names HD6412322RVF25V

02:19:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,09000 11,09
10 10,08300 100,83
25 9,32680 233,17
100 8,57040 857,04
250 7,81424 1.953,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback