Add To Favorites
Product Overview
Digi-Key Part Number 945-1547-5-ND
Quantity Available 79
Can ship immediately

Factory Stock ?: 110
Manufacturer

Manufacturer Part Number

RS-1215D

Description CONV DC/DC 2W 9-18VIN +/-15VOUT
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RS Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series ECONOLINE RS
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 67mA, 67mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 10002928
945-1547-5
RS-1215D-ND

15:31:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,07000 15,07
5 14,94800 74,74
10 14,83400 148,34
25 14,60560 365,14
50 14,14920 707,46
100 12,77990 1.277,99
250 12,55164 3.137,91
500 12,32344 6.161,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback