Add To Favorites
Product Overview
Digi-Key Part Number 1486-RP30-4815SFW-CHP
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

RP30-4815SFW

Description REGULATED DC/DC CONVERTER 30W 18
Expanded Description Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RP30-FW Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RP30-FW
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.6kV (1600V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 91%
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
945-1279-ND RP30-4815SFW Recom Power Tube ? 29 - Immediate
74,44000 1
Additional Resources
Standard Package ? 9

00:28:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
9 37,83556 340,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback