Add To Favorites
Product Overview
Digi-Key Part Number 945-2276-1-ND
Quantity Available 762
Can ship immediately

Factory Stock ?: 37
Manufacturer

Manufacturer Part Number

R1SE-1505/H2-R

Description CONV DC/DC 1W 15VIN 05VOUT
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets R1SE/H2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series ECONOLINE R1SE-H2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 2kV (2000V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 100°C
Efficiency 74%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
 
Additional Resources
Standard Package ? 1
Other Names 945-2276-1

17:51:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
5 3,59000 17,95
10 3,53900 35,39
25 3,43800 85,95
50 3,23580 161,79
100 3,13470 313,47
250 3,03364 758,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-2276-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,84710
  • Digi-Reel® ? : 945-2276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 762 - Immediate
    37 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback