Add To Favorites
Product Overview
Digi-Key Part Number Q739-ND
Quantity Available 3.300
Can ship immediately

Factory Stock ?: 178
Manufacturer

Manufacturer Part Number

17-I150N-C

Description CBL TIE LOCKING NAT 40LB 5.9"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 17 Series
Featured Product Nylon Cable Ties
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 17
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.42" (36.00mm)
Length 0.492' (150.00mm, 5.90")
Width 0.141" (3.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.1 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 100
Other Names Q739

02:11:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 0,08430 8,43
500 0,06742 33,71
1.000 0,06068 60,68
5.000 0,04888 244,38
10.000 0,04214 421,35
25.000 0,03371 842,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback