Add To Favorites
Product Overview
Digi-Key Part Number Q828-ND
Quantity Available 2.300
Can ship immediately
Manufacturer

Manufacturer Part Number

17-HD365B-C

Description CBL TIE LOCKING BK 120LB 1.2'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 17 Series
Featured Product Nylon Cable Ties
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 17
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.07" (103.50mm)
Length 1.20' (365.00mm)
Width 0.300" (7.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 120 lbs (54.4 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
Additional Resources
Standard Package ? 100
Other Names Q828

07:22:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 0,51270 51,27
500 0,41018 205,09
1.000 0,36916 369,16
5.000 0,29738 1.486,90
10.000 0,25636 2.563,63
25.000 0,20509 5.127,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback