Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1171-1-ND
Quantity Available 695
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP651-O

Description LED ORANGE CLEAR 1206 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 1206 (3016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP651 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP651
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style/Size Round with Flat Top, 1.10mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1171-1

19:16:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30200 3,02
25 0,26160 6,54
100 0,20130 20,13
250 0,16352 40,88
500 0,12078 60,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1171-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08234
Send Feedback