Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1160-1-ND
Quantity Available 5.284
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP631-RAG

Description LED RED/YLW-GRN CLEAR 0805 SMD
Expanded Description Red, Yellow-Green 630nm Red, 570nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP631-RAG
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red, Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd Red, 40mcd Yellow-Green
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green
Current - Test 20mA Red, 20mA Yellow-Green
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 630nm Red, 570nm Yellow-Green
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1160-1

03:20:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30500 3,05
25 0,24920 6,23
100 0,19940 19,94
250 0,16820 42,05
500 0,14328 71,64
1.000 0,11212 112,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1160-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,10193
Send Feedback