Add To Favorites
Product Overview
Digi-Key Part Number 1516-1047-1-ND
Quantity Available 4.844
Can ship immediately
Manufacturer

Manufacturer Part Number

QBHP686-IWH-CW

Description LED COOL WHITE 6020K 80CRI 2PLCC
Expanded Description LED Lighting - White, Cool 6020K (5300K ~ 7050K) 3.2V 150mA 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QBHP686-IWH-xW
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6020K (5300K ~ 7050K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 44 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 92 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package -
 
Additional Resources
Standard Package ? 1
Other Names 1516-1047-1

17:23:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,53600 5,36
25 0,44600 11,15
100 0,38430 38,43
250 0,34316 85,79
500 0,29510 147,55
1.000 0,22784 227,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1047-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18716
  • Digi-Reel® ? : 1516-1047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback