Add To Favorites
Product Overview
Digi-Key Part Number 1516-1021-1-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

QBASS40YG1

Description DISPLAY SMD 0.4" APHA NUM GRN CC
Expanded Description Character LED Display Module Green 14-Segment, Alphanumeric 1 Character Common Cathode 2V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets QBASS40YG
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size 0.40" (10.16mm)
Display Type 14-Segment, Alphanumeric
Common Pin Common Cathode
Color Green
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 3mcd
Wavelength - Peak 570nm
Power Dissipation (Max) 70mW
Package / Case 16-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1021-1

22:06:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 2,69200 26,92
25 2,26160 56,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1021-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 1,76220
  • Digi-Reel® ? : 1516-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback