W3009 | ||
---|---|---|
DigiKey Part Number | 553-1675-2-ND - Tape & Reel (TR) 553-1675-1-ND - Cut Tape (CT) 553-1675-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3009 | |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Chip RF Antenna 1.565GHz ~ 1.585GHz 3dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,94000 € | 1,94 € |
10 | 1,73900 € | 17,39 € |
25 | 1,64040 € | 41,01 € |
100 | 1,39750 € | 139,75 € |
250 | 1,31224 € | 328,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,14820 € | 574,10 € |
1.000 | 0,95136 € | 951,36 € |
2.500 | 0,88575 € | 2.214,38 € |
5.000 | 0,85294 € | 4.264,70 € |