Add To Favorites
Product Overview
Digi-Key Part Number 553-2042-1-ND
Quantity Available 892
Can ship immediately
Manufacturer

Manufacturer Part Number

T1144NLT

Description XFRMR 1CT:1CT/1CT:2.4CT 1/1MH
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T1144NL
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type T1/E1 (Dual)
Inductance 1mH, 1mH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT, 1CT : 2.4CT
Mounting Type Surface Mount
Size / Dimension 12.70mm L x 7.11mm W
Height - Seated (Max) 6.22mm
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 553-2042-1

05:30:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
10 4,22200 42,22
25 3,41320 85,33
50 3,19780 159,89
100 3,05390 305,39
250 2,96412 741,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2042-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2,61300
  • Digi-Reel® ? : 553-2042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 892 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1451-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: 4,38000
Send Feedback