Add To Favorites
Product Overview
Digi-Key Part Number 553-2041-1-ND
Quantity Available 571
Can ship immediately
Manufacturer

Manufacturer Part Number

T1142NLT

Description XFRMR T1/E1/CEPT/ISDN-PRI 1:2.4
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T1/E1/CEPT/ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type T1/E1 (Quad)
Inductance 1mH, 1mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 2.4 Transmitter, 1 : 1 Receiver
Mounting Type Surface Mount
Size / Dimension 28.58mm L x 12.32mm W
Height - Seated (Max) 5.84mm
Weight 0.009 lb (4.08g)
 
Additional Resources
Standard Package ? 1
Other Names 553-2041-1

14:25:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,90000 8,90
10 6,91400 69,14
25 6,72760 168,19
50 5,79320 289,66
100 5,53140 553,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2041-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,92664
  • Digi-Reel® ? : 553-2041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 571 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : T1142NL-ND
  • Minimum Quantity: 285  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,92667
Send Feedback