Add To Favorites
Product Overview
Digi-Key Part Number 553-1667-5-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

T1108NL

Description XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T1/E1/CEPT/ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tube ?
Part Status Active
Transformer Type T1/E1 (Quad)
Inductance 1.2mH, 1.2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 2CT Transmitter, 1 : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 28.58mm L x 12.32mm W
Height - Seated (Max) 5.84mm
Weight -
 
Additional Resources
Standard Package ? 15
Other Names 553-1667-5
T1108NL-ND

18:35:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,87000 7,87
10 6,11400 61,14
25 5,94880 148,72
50 5,12260 256,13
100 4,89130 489,13
250 4,79216 1.198,04
500 4,70954 2.354,77
1.000 4,62692 4.626,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T1108NLT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,70954
Send Feedback