Add To Favorites
Product Overview
Digi-Key Part Number 553-1892-5-ND
Quantity Available 735
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-65554NL

Description COMMON MODE CHOKE 4LN TH
Expanded Description 4 Line Common Mode Choke Through Hole DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TI,CEPT,ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) -
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature 0°C ~ 70°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.595" L x 0.480" W (15.11mm x 12.19mm)
Height (Max) 0.300" (7.62mm)
Package / Case Horizontal, 8 PC Pin
 
Additional Resources
Standard Package ? 35
Other Names 553-1892-5
PE-65554NL-ND
PE65554NL

07:41:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,06100 30,61
25 2,47520 61,88
50 2,31880 115,94
100 2,21460 221,46
250 2,14948 537,37
500 2,08436 1.042,18
1.000 2,01922 2.019,22
5.000 1,85638 9.281,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback