Add To Favorites
Product Overview
Digi-Key Part Number 553-2095-1-ND
Quantity Available 1.373
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53932SNLT

Description FIXED IND 37UH 2.24A 100 MOHM
Expanded Description 37µH Unshielded Toroidal Inductor 2.24A 100 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 37µH
Tolerance -
Current Rating 2.24A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max) 0.390" (9.91mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2095-1

07:50:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,77400 27,74
25 2,54240 63,56
50 2,17260 108,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 553-1415-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.738 - Immediate
  • Unit Price: 2,56000
  • Tape & Reel (TR) ? : 553-2095-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 1,73340
  • Digi-Reel® ? : 553-2095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback