Add To Favorites
Product Overview
Digi-Key Part Number 553-2089-1-ND
Quantity Available 2.006
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53663NLT

Description FIXED IND 9.3UH 7.2A 18.7 MOHM
Expanded Description 9.3µH Unshielded Toroidal Inductor 7.2A 18.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SLIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 9.3µH
Tolerance -
Current Rating 7.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 18.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max) 0.390" (9.91mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2089-1

07:54:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,09600 20,96
25 1,92160 48,04
50 1,64200 82,10
100 1,46730 146,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2089-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,31015
  • Digi-Reel® ? : 553-2089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.006 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1384-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.467 - Immediate
  • Unit Price: 1,97000
Send Feedback