Add To Favorites
Product Overview
Digi-Key Part Number 553-2088-1-ND
Quantity Available 1.474
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53652NLT

Description FIXED IND 9UH 5.5A 28 MOHM SMD
Expanded Description 9µH Unshielded Toroidal Inductor 5.5A 28 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SLIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 9µH
Tolerance -
Current Rating 5.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 28 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max) 0.390" (9.91mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2088-1

05:37:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,70900 17,09
25 1,56680 39,17
50 1,33900 66,95
100 1,19650 119,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2088-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 1,06825
  • Digi-Reel® ? : 553-2088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.474 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1381-ND
  • Minimum Quantity: 1
  • Quantity Available: 641 - Immediate
  • Unit Price: 1,65000
Send Feedback