Add To Favorites
Product Overview
Digi-Key Part Number 553-2163-1-ND
Quantity Available 2.081
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53630NLT

Description FIXED IND 1.01UH 3.4A 11 MOHM
Expanded Description 1.01µH Unshielded Toroidal Inductor 3.4A 11 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SLIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 1.01µH
Tolerance -
Current Rating 3.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm)
Height - Seated (Max) 0.270" (6.86mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2163-1

17:31:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,69400 16,94
25 1,55280 38,82
50 1,32680 66,34
100 1,18580 118,58
250 1,01636 254,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2163-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,85704
  • Digi-Reel® ? : 553-2163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.081 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1434-ND
  • Minimum Quantity: 1.980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75248
Send Feedback