Add To Favorites
Product Overview
Digi-Key Part Number 553-1689-ND
Quantity Available 256
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-51518NL

Description FIXED IND 335UH 6A 95 MOHM TH
Expanded Description 335µH Unshielded Toroidal Inductor 6A 95 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PE-515xx High Current Inductors
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 335µH
Tolerance -
Current Rating 6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 50kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 2.300" L x 1.110" W (58.42mm x 28.19mm)
Height - Seated (Max) 2.300" (58.42mm)
 
Additional Resources
Standard Package ? 10
Other Names 553-1689
PE-51518NL-ND
PE51518NL

04:28:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,25600 92,56
25 8,75560 218,89
50 7,75500 387,75
100 7,50480 750,48
250 7,25464 1.813,66
500 7,00448 3.502,24
1.000 6,65426 6.654,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback