Add To Favorites
Product Overview
Digi-Key Part Number 553-2401-1-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-1206FBA601ST

Description FERRITE BEAD 600 OHM 1206 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series FBA
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 500 mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2401-1

01:31:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32900 3,29
25 0,28320 7,08
50 0,25480 12,74
100 0,22660 22,66
250 0,20392 50,98
500 0,18692 93,46
1.000 0,15859 158,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2401-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15293
  • Digi-Reel® ? : 553-2401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback