Add To Favorites
Product Overview
Digi-Key Part Number 553-2011-1-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-1008CM102KTT

Description FIXED IND 1UH 200MA 1.8 OHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 200mA 1.8 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 1008CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1µH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq 40 @ 50MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2011-1

14:37:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25600 6,40
50 0,21960 10,98
100 0,20130 20,13
250 0,18300 45,75
500 0,17200 86,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2011-2-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 0
  • Unit Price: 0,11763
  • Digi-Reel® ? : 553-2011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback