Add To Favorites
Product Overview
Digi-Key Part Number 553-1044-1-ND
Quantity Available 18.715
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0805CM151JTT

Description FIXED IND 150NH 350MA 560 MOHM
Expanded Description 150nH Unshielded Wirewound Inductor 350mA 560 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1519 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0805CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 560 mOhm Max
Q @ Freq 50 @ 250MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1044-1

15:47:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25600 6,40
50 0,21960 10,98
100 0,20130 20,13
250 0,18300 45,75
500 0,17200 86,00
1.000 0,13175 131,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1044-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,11764
  • Digi-Reel® ? : 553-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback