Add To Favorites
Product Overview
Digi-Key Part Number 553-1006-1-ND
Quantity Available 2.057
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0402CD7N5JTG

Description FIXED IND 7.5NH 680MA 104 MOHM
Expanded Description 7.5nH Unshielded Wirewound Inductor 680mA 104 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
PCN Obsolescence/ EOL PE-0402CDyyyyTG 21/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1519 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0402CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 7.5nH
Tolerance ±5%
Current Rating 680mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 104 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1006-1

12:51:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29600 2,96
25 0,25920 6,48
50 0,22200 11,10
100 0,20350 20,35
250 0,18504 46,26
500 0,17392 86,96
1.000 0,13322 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1006-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11234
  • Digi-Reel® ? : 553-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback