Add To Favorites
Product Overview
Digi-Key Part Number 553-1873-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1494.532NL

Description FIXED IND 5.34UH 11A 1.8 MOHM
Expanded Description 5.34µH Unshielded Inductor 11A 1.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PA1x9xNL Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PA1X9XNL
Packaging ? Tray ?
Part Status Active
Type -
Material - Core -
Inductance 5.34µH
Tolerance ±15%
Current Rating 11A
Current - Saturation 13A
Shielding Unshielded
DC Resistance (DCR) 1.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.780" L x 0.770" W (19.81mm x 19.56mm)
Height - Seated (Max) 0.290" (7.37mm)
 
Additional Resources
Standard Package ? 90
Other Names 553-1873
PA1494.532NL-ND
PA1494532NL

17:12:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 5,01100 50,11
25 4,55480 113,87
50 3,82600 191,30
100 3,27950 327,95
250 3,09728 774,32
500 2,91508 1.457,54
1.000 2,73288 2.732,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PA1494.532NLT-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback