Add To Favorites
Product Overview
Digi-Key Part Number 553-1747-1-ND
Quantity Available 1.180
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0513.321NLT

Description FIXED IND 320NH 41A 0.32 MOHM
Expanded Description 320nH Shielded Inductor 41A 0.32 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PA(051x,121x,151x)NL Series
PCN Design/Specification Laser Marking Process 03/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PA051XNL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 320nH
Tolerance ±20%
Current Rating 41A
Current - Saturation 50A
Shielding Shielded
DC Resistance (DCR) 0.32 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.530" L x 0.510" W (13.46mm x 12.95mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 553-1747-1

17:46:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,70900 17,09
25 1,56680 39,17
50 1,33900 66,95
100 1,19650 119,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1747-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 0,91565
  • Digi-Reel® ? : 553-1747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.180 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2902-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
  • Unit Price: 1,65000
Send Feedback