Add To Favorites
Product Overview
Digi-Key Part Number 553-1960-1-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

P1169.564NLT

Description FIXED IND 560UH 530MA 1.623 OHM
Expanded Description 560µH Shielded Wirewound Inductor 530mA 1.623 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P1168,69NL Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P1169NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 560µH
Tolerance ±20%
Current Rating 530mA
Current - Saturation 530mA
Shielding Shielded
DC Resistance (DCR) 1.623 Ohm Max
Q @ Freq -
Frequency - Self Resonant 2.2MHz
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 553-1960-1

07:08:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,64900 16,49
25 1,51200 37,80
50 1,29200 64,60
100 1,15450 115,45
250 0,98960 247,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1960-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,83450
  • Digi-Reel® ? : 553-1960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback