Add To Favorites
Product Overview
Digi-Key Part Number 553-1120-ND
Quantity Available 1.320
Can ship immediately
Manufacturer

Manufacturer Part Number

P0847NL

Description FIXED IND 10UH 5A 25 MOHM TH
Expanded Description 10µH Unshielded Toroidal Inductor 5A 25 mOhm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets P08_NL THT/SMT Pwr Switcher Inductors
Catalog Page 1521 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series KlipMount™
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 25 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.650" L x 0.450" W (21.08mm x 11.43mm)
Height - Seated (Max) 0.700" (17.78mm)
 
Additional Resources
Standard Package ? 80
Other Names 553-1120

22:30:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
10 1,84300 18,43
25 1,68920 42,23
50 1,44360 72,18
100 1,29000 129,00
250 1,10568 276,42
500 1,04426 522,13
1.000 0,95212 952,12
5.000 0,89069 4.453,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback