Add To Favorites
Product Overview
Digi-Key Part Number 553-2282-1-ND
Quantity Available 607
Can ship immediately
Manufacturer

Manufacturer Part Number

H7019FNLT

Description TRANSFORMER MODULE 10GBASE-T SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets H7019FNL
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 200µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 15.00mm L x 13.70mm W
Height - Seated (Max) 5.72mm
 
Additional Resources
Standard Package ? 1
Other Names 553-2282-1

01:04:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,53000 9,53
10 7,29700 72,97
25 6,18280 154,57
50 6,08120 304,06
100 5,77720 577,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2282-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 5,34417
  • Digi-Reel® ? : 553-2282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 607 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2281-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: 8,77000
Send Feedback