Add To Favorites
Product Overview
Digi-Key Part Number 553-2234-1-ND
Quantity Available 949
Can ship immediately
Manufacturer

Manufacturer Part Number

H5020FNLT

Description TRANSFORMER MODULE GIGABIT 2PORT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets H5020FNL Drawing
Other Related Documents Packages FNL vs. NL
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 553-2234-1

21:57:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,70000 15,70
10 11,96200 119,62
25 11,02800 275,70
50 10,65400 532,70
100 10,46710 1.046,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2234-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 9,44756
  • Digi-Reel® ? : 553-2234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback