Add To Favorites
Product Overview
Digi-Key Part Number 668-1477-1-ND
Quantity Available 4.586
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI-1324-TW-5V-5-R-T/R

Description AUDIO MAGNETIC XDCR 4-7V SMD
Expanded Description DC Buzzer Single Tone 2.4kHz Magnetic 4 ~ 7V 88dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI-1324-TW-5V-5-R-T/R
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series SMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type DC
Voltage - Rated 5V
Voltage Range 4 ~ 7V
Frequency 2.4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 88dB @ 5V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max) 0.280" (7.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1477-1

08:07:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,64800 26,48
100 2,11830 211,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1477-2-ND
  • Minimum Quantity: 320
  • Quantity Available: 3.840 - Immediate
  • Unit Price: 1,92575
  • Digi-Reel® ? : 668-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback